Add To Favorites
AD8418AWBRMZ-RL Current Sense Amplifier 1 Circuit 8-MSOP
Product Overview
Digi-Key Part Number AD8418AWBRMZ-RLCT-ND
Copy   AD8418AWBRMZ-RLCT-ND
Quantity Available 200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD8418AWBRMZ-RL

Copy   AD8418AWBRMZ-RL
Description IC OPAMP CURR SENSE 8MSOP
Copy   IC OPAMP CURR SENSE 8MSOP
Detailed Description

Current Sense Amplifier 1 Circuit 8-MSOP

Copy   Current Sense Amplifier 1 Circuit  8-MSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series Automotive
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 1 V/µs
-3db Bandwidth 250kHz
Current - Input Bias 130µA
Current - Supply 4.1mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number AD8418
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • AD8418AR-EVALZ - Analog Devices Inc. | AD8418AR-EVALZ-ND DigiKey Electronics
  • AD8418AR-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD FOR AD8418AR
  • Unit Price $25.00000
  • AD8418AR-EVALZ-ND
  • AD8418-EVALZ - Analog Devices Inc. | AD8418-EVALZ-ND DigiKey Electronics
  • AD8418-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD CURR SENSE AMP AD8418
  • Unit Price $25.00000
  • AD8418-EVALZ-ND
  • AD8418R-EVALZ - Analog Devices Inc. | AD8418R-EVALZ-ND DigiKey Electronics
  • AD8418R-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD FOR AD8418
  • Unit Price $25.00000
  • AD8418R-EVALZ-ND
  • AD8418ARM-EVALZ - Analog Devices Inc. | AD8418ARM-EVALZ-ND DigiKey Electronics
  • AD8418ARM-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD FOR AD8418ARM
  • Unit Price $25.00000
  • AD8418ARM-EVALZ-ND
You May Also Be Interested In
  • TXS0108EPWR - Texas Instruments | 296-23011-1-ND DigiKey Electronics
  • TXS0108EPWR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 20TSSOP
  • Unit Price $1.66000
  • 296-23011-1-ND
  • CPC3703CTR - IXYS Integrated Circuits Division | CPC3703CCT-ND DigiKey Electronics
  • CPC3703CTR
  • IXYS Integrated Circuits Division
  • MOSFET N-CH 250V 360MA SOT-89
  • Unit Price $0.81000
  • CPC3703CCT-ND
  • ADP170AUJZ-1.8-R7 - Analog Devices Inc. | ADP170AUJZ-1.8-R7CT-ND DigiKey Electronics
  • ADP170AUJZ-1.8-R7
  • Analog Devices Inc.
  • IC REG LINEAR 1.8V 300MA TSOT5
  • Unit Price $1.16000
  • ADP170AUJZ-1.8-R7CT-ND
  • MBR0540 - ON Semiconductor | MBR0540CT-ND DigiKey Electronics
  • MBR0540
  • ON Semiconductor
  • DIODE SCHOTTKY 40V 500MA SOD123
  • Unit Price $0.39000
  • MBR0540CT-ND
  • AD8397ARDZ-REEL7 - Analog Devices Inc. | AD8397ARDZ-REEL7CT-ND DigiKey Electronics
  • AD8397ARDZ-REEL7
  • Analog Devices Inc.
  • IC OPAMP VFB 69MHZ RRO 8SOIC
  • Unit Price $6.47000
  • AD8397ARDZ-REEL7CT-ND
Additional Resources
Standard Package ? 1
Other Names AD8418AWBRMZ-RLCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.11000 $3.11
10 2.79500 $27.95
100 2.28970 $228.97
500 1.94918 $974.59
1,000 1.64388 $1,643.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD8418AWBRMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 422 - Immediate
  • Unit Price: $3.02000
  • Tape & Reel (TR) ? : AD8418AWBRMZ-RLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.51620
  • Digi-Reel® ? : AD8418AWBRMZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 200 - Immediate
  • Unit Price: Digi-Reel®

21:16:49 9/20/2018