Add To Favorites
AD8418ABRMZ-RL Current Sense Amplifier 1 Circuit 8-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 $2.70
10 2.42700 $24.27
100 1.98840 $198.84
500 1.69270 $846.35
1,000 1.42758 $1,427.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD8418ABRMZ-RLCT-ND
Copy   AD8418ABRMZ-RLCT-ND
Quantity Available 3,000
Can ship immediately

Factory Stock ?: 18,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD8418ABRMZ-RL

Copy   AD8418ABRMZ-RL
Description IC OPAMP CURR SENSE 8MSOP
Copy   IC OPAMP CURR SENSE 8MSOP
Detailed Description

Current Sense Amplifier 1 Circuit 8-MSOP

Copy   Current Sense Amplifier 1 Circuit  8-MSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 1 V/µs
-3db Bandwidth 250kHz
Current - Input Bias 130µA
Current - Supply 4.1mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number AD8418
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • AD8418AR-EVALZ - Analog Devices Inc. | AD8418AR-EVALZ-ND DigiKey Electronics
  • AD8418AR-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD FOR AD8418AR
  • Unit Price $25.00000
  • AD8418AR-EVALZ-ND
  • AD8418-EVALZ - Analog Devices Inc. | AD8418-EVALZ-ND DigiKey Electronics
  • AD8418-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD CURR SENSE AMP AD8418
  • Unit Price $25.00000
  • AD8418-EVALZ-ND
  • AD8418ARM-EVALZ - Analog Devices Inc. | AD8418ARM-EVALZ-ND DigiKey Electronics
  • AD8418ARM-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD FOR AD8418ARM
  • Unit Price $25.00000
  • AD8418ARM-EVALZ-ND
  • AD8418R-EVALZ - Analog Devices Inc. | AD8418R-EVALZ-ND DigiKey Electronics
  • AD8418R-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD FOR AD8418
  • Unit Price $25.00000
  • AD8418R-EVALZ-ND
You May Also Be Interested In
  • AD8418ABRMZ - Analog Devices Inc. | AD8418ABRMZ-ND DigiKey Electronics
  • AD8418ABRMZ
  • Analog Devices Inc.
  • IC OP AMP CURRENT SENSE 8MSOP
  • Unit Price $2.92000
  • AD8418ABRMZ-ND
Additional Resources
Standard Package ? 1
Other Names AD8418ABRMZ-RLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8418ABRMZ-RLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    18,000 - Factory Stock ?
  • Unit Price: $1.33650
  • Digi-Reel® ? : AD8418ABRMZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
    18,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : AD8418ABRMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 50 - Immediate
  • Unit Price: $2.92000

02:05:43 10/19/2018