Add To Favorites
AD8417BRMZ-RL Current Sense Amplifier 1 Circuit 8-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.45100 $24.51
100 2.00830 $200.83
500 1.70962 $854.81
1,000 1.44186 $1,441.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD8417BRMZ-RLCT-ND
Copy   AD8417BRMZ-RLCT-ND
Quantity Available 8,721
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD8417BRMZ-RL

Copy   AD8417BRMZ-RL
Description IC OPAMP CURR SENSE 8MSOP
Copy   IC OPAMP CURR SENSE 8MSOP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit 8-MSOP

Copy   Current Sense Amplifier 1 Circuit  8-MSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 1V/µs
-3db Bandwidth 250kHz
Current - Input Bias 130µA
Voltage - Input Offset 200µV
Current - Supply 4.1mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number AD8417
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • AD8417RM-EVALZ - Analog Devices Inc. | AD8417RM-EVALZ-ND DigiKey Electronics
  • AD8417RM-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD FOR AD8417RM
  • Unit Price $25.25000
  • AD8417RM-EVALZ-ND
  • AD8417R-EVALZ - Analog Devices Inc. | AD8417R-EVALZ-ND DigiKey Electronics
  • AD8417R-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD FOR AD8417R
  • Unit Price $25.25000
  • AD8417R-EVALZ-ND
You May Also Be Interested In
  • AD8417BRMZ - Analog Devices Inc. | AD8417BRMZ-ND DigiKey Electronics
  • AD8417BRMZ
  • Analog Devices Inc.
  • IC OPAMP CURR SENSE 8MSOP
  • Unit Price $2.95000
  • AD8417BRMZ-ND
  • STM32F417ZGT6 - STMicroelectronics | 497-11916-ND DigiKey Electronics
  • STM32F417ZGT6
  • STMicroelectronics
  • IC MCU 32BIT 1MB FLASH 144LQFP
  • Unit Price $13.64000
  • 497-11916-ND
  • CZRU52C5V6 - Comchip Technology | 641-1030-1-ND DigiKey Electronics
  • CZRU52C5V6
  • Comchip Technology
  • DIODE ZENER 5.6V 150MW 0603
  • Unit Price $0.40000
  • 641-1030-1-ND
  • CZRU52C15 - Comchip Technology | 641-1040-1-ND DigiKey Electronics
  • CZRU52C15
  • Comchip Technology
  • DIODE ZENER 15V 150MW 0603
  • Unit Price $0.40000
  • 641-1040-1-ND
  • MM3Z15VB - ON Semiconductor | MM3Z15VBCT-ND DigiKey Electronics
  • MM3Z15VB
  • ON Semiconductor
  • DIODE ZENER 15V 200MW SOD323F
  • Unit Price $0.22000
  • MM3Z15VBCT-ND
Additional Resources
Standard Package ? 1
Other Names AD8417BRMZ-RLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8417BRMZ-RLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.34987
  • Digi-Reel® ? : AD8417BRMZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,721 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD8417BRMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,198 - Immediate
  • Unit Price: $2.95000

17:24:08 3/21/2019