Add To Favorites
Product Overview
Digi-Key Part Number AD835ARZ-REEL7CT-ND
Quantity Available 1,109
Can ship immediately
Manufacturer

Manufacturer Part Number

AD835ARZ-REEL7

Description IC MULTIPLIER 4-QUADRANT 8-SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Analog Multiplier 4-Quadrant 8-SOIC

Documents & Media
Datasheets AD835
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Multipliers, Dividers
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Analog Multiplier
Number of Bits/Stages 4-Quadrant
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number AD835
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AD835ARZ - Analog Devices Inc. | AD835ARZ-ND DigiKey Electronics
  • AD835ARZ
  • Analog Devices Inc.
  • IC MULTIPLIER 4-QUADRANT 8-SOIC
  • Unit Price $20.30000
  • AD835ARZ-ND
  • AD633ARZ-R7 - Analog Devices Inc. | AD633ARZ-R7CT-ND DigiKey Electronics
  • AD633ARZ-R7
  • Analog Devices Inc.
  • IC MULTIPLIER ANALOG 8-SOIC
  • Unit Price $10.76000
  • AD633ARZ-R7CT-ND
  • HA9P2556-9Z - Renesas Electronics America Inc. | HA9P2556-9Z-ND DigiKey Electronics
  • HA9P2556-9Z
  • Renesas Electronics America Inc.
  • IC MUX ANALOG 57MHZ MONO 16-SOIC
  • Unit Price $36.26000
  • HA9P2556-9Z-ND
  • AD8138ARZ-R7 - Analog Devices Inc. | AD8138ARZ-R7CT-ND DigiKey Electronics
  • AD8138ARZ-R7
  • Analog Devices Inc.
  • IC AMP DIFF LDIST LP 95MA 8SOIC
  • Unit Price $9.17000
  • AD8138ARZ-R7CT-ND
  • AD633JRZ-RL - Analog Devices Inc. | AD633JRZ-RLCT-ND DigiKey Electronics
  • AD633JRZ-RL
  • Analog Devices Inc.
  • IC MULTIPLIER ANALOG 8-SOIC
  • Unit Price $10.76000
  • AD633JRZ-RLCT-ND
Additional Resources
Standard Package ? 1
Other Names AD835ARZ-REEL7CT

07:29:02 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.91000 $20.91
10 19.28700 $192.87
100 16.47010 $1,647.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD835ARZ-REEL7TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 750 - Immediate
  • Unit Price: $14.51760
  • Digi-Reel® ? : AD835ARZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,109 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD835ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,898 - Immediate
  • Unit Price: $20.30000
  • Tape & Reel (TR) ? : AD835ARZ-REELTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $13.25520
Send Feedback