Add To Favorites
AD8351ARMZ-REEL7 RF Amplifier IC General Purpose 0Hz ~ 2.2GHz 10-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.33000 $7.33
10 6.72200 $67.22
100 5.49990 $549.99
500 4.58326 $2,291.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD8351ARMZ-REEL7CT-ND
Copy   AD8351ARMZ-REEL7CT-ND
Quantity Available 3,017
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD8351ARMZ-REEL7

Copy   AD8351ARMZ-REEL7
Description IC RF AMP GP 0HZ-2.2GHZ 10MSOP
Copy   IC RF AMP GP 0HZ-2.2GHZ 10MSOP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

RF Amplifier IC General Purpose 0Hz ~ 2.2GHz 10-MSOP

Copy   RF Amplifier IC General Purpose 0Hz ~ 2.2GHz 10-MSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 0Hz ~ 2.2GHz
P1dB 13.5dBm
Gain 26dB
Noise Figure -
RF Type General Purpose
Voltage - Supply 3 V ~ 5.5 V
Current - Supply 28mA ~ 32mA
Test Frequency 10MHz
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Base Part Number AD8351
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • AD8351-EVALZ - Analog Devices Inc. | AD8351-EVALZ-ND DigiKey Electronics
  • AD8351-EVALZ
  • Analog Devices Inc.
  • BOARD EVAL FOR AD8351
  • Unit Price $112.71000
  • AD8351-EVALZ-ND
You May Also Be Interested In
  • ADCMP600BKSZ-REEL7 - Analog Devices Inc. | ADCMP600BKSZ-REEL7CT-ND DigiKey Electronics
  • ADCMP600BKSZ-REEL7
  • Analog Devices Inc.
  • IC COMP TTL/CMOS 1CHAN SC70-5
  • Unit Price $4.69000
  • ADCMP600BKSZ-REEL7CT-ND
  • AD8351ARMZ - Analog Devices Inc. | AD8351ARMZ-ND DigiKey Electronics
  • AD8351ARMZ
  • Analog Devices Inc.
  • IC RF AMP GP 0HZ-2.2GHZ 10MSOP
  • Unit Price $6.98000
  • AD8351ARMZ-ND
  • BGA2817,115 - NXP USA Inc. | 568-9446-1-ND DigiKey Electronics
  • BGA2817,115
  • NXP USA Inc.
  • IC RF AMP GP 0HZ-2.2GHZ 6TSSOP
  • Unit Price $0.28000
  • 568-9446-1-ND
  • LMH6401IRMZT - Texas Instruments | 296-42273-1-ND DigiKey Electronics
  • LMH6401IRMZT
  • Texas Instruments
  • IC RF AMP 0HZ-4.5GHZ 16UQFN
  • Unit Price $20.71000
  • 296-42273-1-ND
  • ADL5391ACPZ-R7 - Analog Devices Inc. | ADL5391ACPZ-R7CT-ND DigiKey Electronics
  • ADL5391ACPZ-R7
  • Analog Devices Inc.
  • IC MULTIPLIER 2.0GHZ 16LFCSP
  • Unit Price $10.91000
  • ADL5391ACPZ-R7CT-ND
Additional Resources
Standard Package ? 1
Other Names AD8351ARMZ-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD8351ARMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,370 - Immediate
  • Unit Price: $6.98000
  • Digi-Reel® ? : AD8351ARMZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,017 - Immediate
  • Unit Price: Digi-Reel®

13:52:16 12/18/2018