Add To Favorites
Product Overview
Digi-Key Part Number AD8332ACPZ-R7CT-ND
Quantity Available 1,694
Can ship immediately
Manufacturer

Manufacturer Part Number

AD8332ACPZ-R7

Description IC AMP VAR GAIN 2CHAN 32-LFCSP
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Variable Gain Amplifier IC Signal Processing 32-LFCSP-WQ (5x5)

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series X-AMP®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Variable Gain Amplifier
Applications Signal Processing
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP-WQ (5x5)
Base Part Number AD8332
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • AD8332-EVALZ - Analog Devices Inc. | AD8332-EVALZ-ND DigiKey Electronics
  • AD8332-EVALZ
  • Analog Devices Inc.
  • BOARD EVAL FOR AD8332
  • Unit Price $139.46000
  • AD8332-EVALZ-ND
You May Also Be Interested In
  • AD8333ACPZ-WP - Analog Devices Inc. | AD8333ACPZ-WP-ND DigiKey Electronics
  • AD8333ACPZ-WP
  • Analog Devices Inc.
  • IC DEMODULATOR DUAL I/Q 32LFCSP
  • Unit Price $19.03000
  • AD8333ACPZ-WP-ND
  • AD8331ARQZ - Analog Devices Inc. | AD8331ARQZ-ND DigiKey Electronics
  • AD8331ARQZ
  • Analog Devices Inc.
  • IC VGA SINGLE W/PREAMP 20-QSOP
  • Unit Price $11.45000
  • AD8331ARQZ-ND
  • AD8336ACPZ-R7 - Analog Devices Inc. | AD8336ACPZ-R7CT-ND DigiKey Electronics
  • AD8336ACPZ-R7
  • Analog Devices Inc.
  • IC VGA GP SGL-ENDED 16-LFCSP
  • Unit Price $11.40000
  • AD8336ACPZ-R7CT-ND
Additional Resources
Standard Package ? 1
Other Names AD8332ACPZ-R7CT

10:32:04 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.93000 $21.93
10 20.22200 $202.22
100 17.26860 $1,726.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8332ACPZ-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $14.33900
  • Digi-Reel® ? : AD8332ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,694 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : AD8332ACPZ-R2CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 75 - Immediate
  • Unit Price: $25.21000
  • Digi-Reel® ? : AD8332ACPZ-R2DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 75 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD8332ACPZ-RL-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $13.56690
Send Feedback