Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number AD8324ACPZ-REEL7CT-ND
Quantity Available 1,319
Can ship immediately
Manufacturer

Manufacturer Part Number

AD8324ACPZ-REEL7

Description IC LINE DRIVER CATV 3.3V 20LFCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Line Driver, Transmitter
Applications Modems, CATV
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad, CSP
Supplier Device Package 20-LFCSP-WQ (4x4)
Base Part Number AD8324
 
Additional Resources
Standard Package ? 1
Other Names AD8324ACPZ-REEL7CT

03:45:04 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.79000 $3.79
10 3.40700 $34.07
100 2.79180 $279.18
500 2.37662 $1,188.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8324ACPZ-REEL7TR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.94600
  • Tube ? : AD8324ACPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 17 - Immediate
    6,860 - Factory Stock ?
  • Unit Price: $3.68000
Send Feedback