USD
Favorite

AD831APZ-REEL RF Mixer IC HF, VHF Down Converter 500MHz 20-PLCC (9x9)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 9.57773 $9,577.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AD831APZ-REEL7TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $12.30000
  • Cut Tape (CT)  : AD831APZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 253 - Immediate
  • Unit Price: $17.74000
  • Digi-Reel®  : AD831APZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 253 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : AD831APZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 163 - Immediate
  • Unit Price: $17.22000

AD831APZ-REEL

Datasheet
Digi-Key Part Number AD831APZ-REELTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD831APZ-REEL
Copy  
Description IC MIXER 500MHZ DWN CONV 20PLCC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Mixer IC HF, VHF Down Converter 500MHz 20-PLCC (9x9)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series AD831
Packaging Tape & Reel (TR) 
Part Status Active
RF Type HF, VHF
Frequency 500MHz
Number of Mixers 1
Gain 0dB
Noise Figure 14dB
Secondary Attributes Down Converter
Current - Supply 125mA
Voltage - Supply 4.5V ~ 5.5V
Package / Case 20-LCC (J-Lead)
Supplier Device Package 20-PLCC (9x9)
Base Part Number AD831
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names AD831APZ-REEL-ND
AD831APZ-REELTR