Add To Favorites
AD8293G80BRJZ-R7 Instrumentation Amplifier 1 Circuit Rail-to-Rail SOT-23-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.77000 $2.77
10 2.48400 $24.84
100 1.99640 $199.64
500 1.64028 $820.14
1,000 1.35909 $1,359.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD8293G80BRJZ-R7CT-ND
Copy   AD8293G80BRJZ-R7CT-ND
Quantity Available 2,851
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD8293G80BRJZ-R7

Copy   AD8293G80BRJZ-R7
Description IC OPAMP INSTR 500HZ RRO SOT23-8
Copy   IC OPAMP INSTR 500HZ RRO SOT23-8
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Instrumentation Amplifier 1 Circuit Rail-to-Rail SOT-23-8

Copy   Instrumentation Amplifier 1 Circuit Rail-to-Rail SOT-23-8
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Instrumentation
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate -
-3db Bandwidth 500Hz
Current - Input Bias 400pA
Voltage - Input Offset 9µV
Current - Supply 1mA
Current - Output / Channel 35mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number AD8293
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AD8293G160ARJZ-R7 - Analog Devices Inc. | AD8293G160ARJZ-R7CT-ND DigiKey Electronics
  • AD8293G160ARJZ-R7
  • Analog Devices Inc.
  • IC OPAMP INSTR 500HZ RRO SOT23-8
  • Unit Price $1.50000
  • AD8293G160ARJZ-R7CT-ND
Additional Resources
Standard Package ? 1
Other Names AD8293G80BRJZ-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8293G80BRJZ-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $1.22850
  • Digi-Reel® ? : AD8293G80BRJZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,851 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

21:57:54 10/19/2018