Add To Favorites
Product Overview
Digi-Key Part Number AD8293G160BRJZ-R7CT-ND
Quantity Available 1,746
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Manufacturer Part Number

AD8293G160BRJZ-R7

Description IC OPAMP INSTR 500HZ RRO SOT23-8
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Instrumentation Amplifier 1 Circuit Rail-to-Rail SOT-23-8

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Instrumentation
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate -
-3db Bandwidth 500Hz
Current - Input Bias 400pA
Voltage - Input Offset 9µV
Current - Supply 1mA
Current - Output / Channel 35mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number AD8293
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • B3U-3100P-B - Omron Electronics Inc-EMC Div | SW1103CT-ND DigiKey Electronics
  • B3U-3100P-B
  • Omron Electronics Inc-EMC Div
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $1.08000
  • SW1103CT-ND
  • STM32F373CCT6 - STMicroelectronics | 497-13251-ND DigiKey Electronics
  • STM32F373CCT6
  • STMicroelectronics
  • IC MCU 32BIT 256KB FLASH 48LQFP
  • Unit Price $5.75000
  • 497-13251-ND
  • LT1930AES5#TRMPBF - Linear Technology/Analog Devices | LT1930AES5#TRMPBFCT-ND DigiKey Electronics
  • LT1930AES5#TRMPBF
  • Linear Technology/Analog Devices
  • IC REG MULT CONFIG ADJ 1A TSOT23
  • Unit Price $4.82000
  • LT1930AES5#TRMPBFCT-ND
  • MPZ2012S601AT000 - TDK Corporation | 445-2206-1-ND DigiKey Electronics
  • MPZ2012S601AT000
  • TDK Corporation
  • FERRITE BEAD 600 OHM 0805 1LN
  • Unit Price $0.11000
  • 445-2206-1-ND
Additional Resources
Standard Package ? 1
Other Names AD8293G160BRJZ-R7CT
AD8293G160BRJZR7

06:38:39 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.77000 $2.77
10 2.48400 $24.84
100 1.99640 $199.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8293G160BRJZ-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: $1.22850
  • Digi-Reel® ? : AD8293G160BRJZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,746 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback