Add To Favorites
Product Overview
Digi-Key Part Number AD8275BRMZ-R7CT-ND
Quantity Available 1,245
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Manufacturer Part Number

AD8275BRMZ-R7

Description IC OPAMP DIFF 15MHZ RRO 8MSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Differential Amplifier 1 Circuit Rail-to-Rail 8-MSOP

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 25 V/µs
-3db Bandwidth 15MHz
Voltage - Input Offset 150µV
Current - Supply 1.9mA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 3.3 V ~ 15 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number AD8275
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX6070AAUT18+T - Maxim Integrated | MAX6070AAUT18+TCT-ND DigiKey Electronics
  • MAX6070AAUT18+T
  • Maxim Integrated
  • IC VREF SERIES 1.8V SOT23-6
  • Unit Price $3.35000
  • MAX6070AAUT18+TCT-ND
  • SN74LVC2G07DBVR - Texas Instruments | 296-13494-1-ND DigiKey Electronics
  • SN74LVC2G07DBVR
  • Texas Instruments
  • IC BUF NON-INVERT 5.5V SOT23-6
  • Unit Price $0.55000
  • 296-13494-1-ND
  • SFH6156-4T - Vishay Semiconductor Opto Division | 751-1348-1-ND DigiKey Electronics
  • SFH6156-4T
  • Vishay Semiconductor Opto Division
  • OPTOISOLATOR 5.3KV TRANS 4-SMD
  • Unit Price $0.96000
  • 751-1348-1-ND
  • TPD4E001DBVR - Texas Instruments | 296-28203-1-ND DigiKey Electronics
  • TPD4E001DBVR
  • Texas Instruments
  • TVS DIODE 5.5V SOT23-6
  • Unit Price $0.69000
  • 296-28203-1-ND
  • ADM3101EARQZ-REEL - Analog Devices Inc. | ADM3101EARQZ-REELCT-ND DigiKey Electronics
  • ADM3101EARQZ-REEL
  • Analog Devices Inc.
  • IC TXRX RS-232 3.3V 15KV 16QSOP
  • Unit Price $2.70000
  • ADM3101EARQZ-REELCT-ND
Additional Resources
Standard Package ? 1
Other Names AD8275BRMZ-R7CT

02:00:49 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.41000 $6.41
10 5.76100 $57.61
100 4.72000 $472.00
500 4.01804 $2,009.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8275BRMZ-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: $3.29000
  • Digi-Reel® ? : AD8275BRMZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,245 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : AD8275BRMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,550 - Factory Stock ?
  • Unit Price: $6.23000
Send Feedback