Add To Favorites
AD8250ARMZ-R7 Instrumentation Amplifier 1 Circuit Push-Pull 10-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.23000 $11.23
10 10.31700 $103.17
100 8.71350 $871.35
500 7.75126 $3,875.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD8250ARMZ-R7CT-ND
Copy   AD8250ARMZ-R7CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD8250ARMZ-R7

Copy   AD8250ARMZ-R7
Description IC OPAMP INSTR 10MHZ 10MSOP
Copy   IC OPAMP INSTR 10MHZ 10MSOP
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Instrumentation Amplifier 1 Circuit Push-Pull 10-MSOP

Copy   Instrumentation Amplifier 1 Circuit Push-Pull 10-MSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series iCMOS®
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Instrumentation
Number of Circuits 1
Output Type Push-Pull
Slew Rate 25 V/µs
-3db Bandwidth 10MHz
Current - Input Bias 5nA
Voltage - Input Offset 70µV
Current - Supply 4.1mA
Current - Output / Channel 37mA
Voltage - Supply, Single/Dual (±) ±5 V ~ 15 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Base Part Number AD8250
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • AD8250-EVALZ - Analog Devices Inc. | AD8250-EVALZ-ND DigiKey Electronics
  • AD8250-EVALZ
  • Analog Devices Inc.
  • BOARD EVALUATION AD8250
  • Unit Price $113.79000
  • AD8250-EVALZ-ND
You May Also Be Interested In
  • LT1995CMS#PBF - Linear Technology/Analog Devices | LT1995CMS#PBF-ND DigiKey Electronics
  • LT1995CMS#PBF
  • Linear Technology/Analog Devices
  • IC OPAMP PGA 32MHZ 10MSOP
  • Unit Price $3.87000
  • LT1995CMS#PBF-ND
  • OPA129U - Texas Instruments | OPA129U-ND DigiKey Electronics
  • OPA129U
  • Texas Instruments
  • IC OPAMP GP 1MHZ 8SOIC
  • Unit Price $8.00000
  • OPA129U-ND
  • MEA1D0515SC - Murata Power Solutions Inc. | 811-2679-5-ND DigiKey Electronics
  • MEA1D0515SC
  • Murata Power Solutions Inc.
  • DC DC CONVERTER +/-15V 1W
  • Unit Price $5.45000
  • 811-2679-5-ND
  • PRPC003SBAN-M71RC - Sullins Connector Solutions | S1111EC-03-ND DigiKey Electronics
  • PRPC003SBAN-M71RC
  • Sullins Connector Solutions
  • CONN HEADER R/A 3POS 2.54MM
  • Unit Price $0.14000
  • S1111EC-03-ND
  • OSTTE020161 - On Shore Technology Inc. | ED2635-ND DigiKey Electronics
  • OSTTE020161
  • On Shore Technology Inc.
  • TERM BLK 2POS SIDE ENT 3.5MM PCB
  • Unit Price $0.69000
  • ED2635-ND
Additional Resources
Standard Package ? 1
Other Names AD8250ARMZ-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8250ARMZ-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $6.90270
  • Tube ? : AD8250ARMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $10.90000
  • Tape & Reel (TR) ? : AD8250ARMZ-RLTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.64320

02:42:41 1/16/2019