Add To Favorites
AD8231TCPZ-EP-R7 Instrumentation Amplifier 2 Circuit Rail-to-Rail 16-LFCSP-VQ (4x4)
Product Overview
Digi-Key Part Number AD8231TCPZ-EP-R7CT-ND
Copy   AD8231TCPZ-EP-R7CT-ND
Quantity Available 151
Can ship immediately

Factory Stock ?: 1,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD8231TCPZ-EP-R7

Copy   AD8231TCPZ-EP-R7
Description IC OPAMP INSTR 7MHZ RRO 16LFCSP
Copy   IC OPAMP INSTR 7MHZ RRO 16LFCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Instrumentation Amplifier 2 Circuit Rail-to-Rail 16-LFCSP-VQ (4x4)

Copy   Instrumentation Amplifier 2 Circuit Rail-to-Rail 16-LFCSP-VQ (4x4)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Instrumentation
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 1.1 V/µs
Gain Bandwidth Product 7MHz
Current - Input Bias 250pA
Voltage - Input Offset 4µV
Current - Supply 4mA
Current - Output / Channel 70mA
Voltage - Supply, Single/Dual (±) 3 V ~ 6 V, ±1.5 V ~ 3 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-VQ (4x4)
Base Part Number AD8231
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names AD8231TCPZ-EP-R7CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.68000 $11.68
10 10.73500 $107.35
100 9.06610 $906.61
500 8.06490 $4,032.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8231TCPZ-EP-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Factory Stock ?
  • Unit Price: $7.18200
  • Digi-Reel® ? : AD8231TCPZ-EP-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 151 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

04:59:32 9/22/2018