Add To Favorites
AD8223BRZ-R7 Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Product Overview
Digi-Key Part Number AD8223BRZ-R7CT-ND
Copy   AD8223BRZ-R7CT-ND
Quantity Available 2,970
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD8223BRZ-R7

Copy   AD8223BRZ-R7
Description IC OPAMP INSTR 200KHZ RRO 8SOIC
Copy   IC OPAMP INSTR 200KHZ RRO 8SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Copy   Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Instrumentation
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.3 V/µs
-3db Bandwidth 200kHz
Current - Input Bias 12nA
Voltage - Input Offset 100µV
Current - Supply 650µA
Voltage - Supply, Single/Dual (±) 3 V ~ 24 V, ±2 V ~ 12 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number AD8223
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AD8223BRZ - Analog Devices Inc. | AD8223BRZ-ND DigiKey Electronics
  • AD8223BRZ
  • Analog Devices Inc.
  • IC OPAMP INSTR 200KHZ RRO 8SOIC
  • Unit Price $3.84000
  • AD8223BRZ-ND
Additional Resources
Standard Package ? 1
Other Names AD8223BRZ-R7CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.96000 $3.96
10 3.55500 $35.55
100 2.91230 $291.23
500 2.47922 $1,239.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD8223BRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,613 - Immediate
    294 - Factory Stock ?
  • Unit Price: $3.84000
  • Tape & Reel (TR) ? : AD8223BRZ-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: $2.03000
  • Digi-Reel® ? : AD8223BRZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,970 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD8223BRZ-RLTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.92850

07:10:40 9/24/2018