Add To Favorites
Product Overview
Digi-Key Part Number AD8219BRMZ-RLCT-ND
Quantity Available 4,886
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Manufacturer Part Number

AD8219BRMZ-RL

Description IC CURRENT MONITOR UNI-DIR 8MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Current Monitor Regulator High-Side 8-MSOP

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy ±0.3%
Voltage - Input 4 V ~ 80 V
Current - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number AD8219
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD8219BRMZ-RLCT

15:20:37 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 $2.89
10 2.59300 $25.93
100 2.08420 $208.42
500 1.71238 $856.19
1,000 1.41883 $1,418.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8219BRMZ-RLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $1.28250
  • Digi-Reel® ? : AD8219BRMZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,886 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : AD8219BRMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 404 - Immediate
  • Unit Price: $2.80000
Send Feedback