Add To Favorites
AD8211WYRJZ-R7 Current Monitor Regulator High/Low-Side SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.83000 $2.83
10 2.53800 $25.38
100 2.04030 $204.03
500 1.67632 $838.16
1,000 1.38896 $1,388.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD8211WYRJZ-R7CT-ND
Copy   AD8211WYRJZ-R7CT-ND
Quantity Available 3,337
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD8211WYRJZ-R7

Copy   AD8211WYRJZ-R7
Description IC CURRENT MONITOR 0.25% SOT23-5
Copy   IC CURRENT MONITOR 0.25% SOT23-5
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Current Monitor Regulator High/Low-Side SOT-23-5

Copy   Current Monitor Regulator High/Low-Side  SOT-23-5
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series Automotive
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Monitor
Sensing Method High/Low-Side
Accuracy ±0.25%
Voltage - Input -2 V ~ 65 V
Current - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number AD8211
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • INA193AQDBVRQ1 - Texas Instruments | 296-21443-1-ND DigiKey Electronics
  • INA193AQDBVRQ1
  • Texas Instruments
  • IC CURRENT MONITOR 3% SOT23-5
  • Unit Price $2.68000
  • 296-21443-1-ND
  • INA138NA/3K - Texas Instruments | 296-17936-1-ND DigiKey Electronics
  • INA138NA/3K
  • Texas Instruments
  • IC CURRENT MONITOR 0.5% SOT23-5
  • Unit Price $1.74000
  • 296-17936-1-ND
  • INA168QDBVRQ1 - Texas Instruments | 296-28177-1-ND DigiKey Electronics
  • INA168QDBVRQ1
  • Texas Instruments
  • IC CURRENT SHUNT MONITOR SOT23-5
  • Unit Price $2.37000
  • 296-28177-1-ND
  • AD8210YRZ-REEL7 - Analog Devices Inc. | AD8210YRZ-REEL7CT-ND DigiKey Electronics
  • AD8210YRZ-REEL7
  • Analog Devices Inc.
  • IC CURRENT MONITOR 0.5% 8SOIC
  • Unit Price $4.94000
  • AD8210YRZ-REEL7CT-ND
  • AD8215WYRZ - Analog Devices Inc. | AD8215WYRZ-ND DigiKey Electronics
  • AD8215WYRZ
  • Analog Devices Inc.
  • IC CURRENT MONITOR 0.15% 8SOIC
  • Unit Price $3.79000
  • AD8215WYRZ-ND
Additional Resources
Standard Package ? 1
Other Names AD8211WYRJZ-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8211WYRJZ-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.25550
  • Digi-Reel® ? : AD8211WYRJZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,337 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD8211WYRJZ-RL-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.16250

14:56:08 12/13/2018