Add To Favorites
AD8205WYRZ-R7 Differential Amplifier 1 Circuit 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.26000 $4.26
10 3.82400 $38.24
100 3.13330 $313.33
500 2.66728 $1,333.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD8205WYRZ-R7CT-ND
Copy   AD8205WYRZ-R7CT-ND
Quantity Available 2,069
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD8205WYRZ-R7

Copy   AD8205WYRZ-R7
Description IC OPAMP DIFF 50KHZ 8SOIC
Copy   IC OPAMP DIFF 50KHZ 8SOIC
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Differential Amplifier 1 Circuit 8-SOIC

Copy   Differential Amplifier 1 Circuit  8-SOIC
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series Automotive
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type -
Slew Rate 0.5 V/µs
-3db Bandwidth 50kHz
Voltage - Input Offset 2mV
Current - Supply 2mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number AD8205
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AD8205WYRZ-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8205WYRZ-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: $2.18400
  • Digi-Reel® ? : AD8205WYRZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,069 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD8205WYRZ-RLTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.07480
  • Tube ? : AD8205WYRZ-ND
  • Minimum Quantity: 294  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.88599

14:47:59 12/9/2018