Add To Favorites
Product Overview
Digi-Key Part Number AD8138SRMZ-EP-R7CT-ND
Quantity Available 259
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Manufacturer Part Number

AD8138SRMZ-EP-R7

Description IC ADC DRIVER DIFF 8MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

ADC Driver IC Data Acquisition 8-MSOP

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type ADC Driver
Applications Data Acquisition
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number AD8138
 
Additional Resources
Standard Package ? 1
Other Names AD8138SRMZ-EP-R7CT

07:26:43 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.70000 $12.70
10 11.66900 $116.69
100 9.85510 $985.51
500 8.76684 $4,383.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8138SRMZ-EP-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $7.80710
  • Digi-Reel® ? : AD8138SRMZ-EP-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 259 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback