Add To Favorites
Product Overview
Digi-Key Part Number AD8079ARZ-REEL7CT-ND
Quantity Available 738
Can ship immediately
Manufacturer

Manufacturer Part Number

AD8079ARZ-REEL7

Description IC OPAMP BUFFER 260MHZ 8SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Buffer Amplifier 2 Circuit 8-SO

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Buffer
Number of Circuits 2
Output Type -
Slew Rate 800 V/µs
-3db Bandwidth 260MHz
Current - Input Bias 3µA
Voltage - Input Offset 10mV
Current - Supply 10mA
Current - Output / Channel 70mA
Voltage - Supply, Single/Dual (±) 6 V ~ 12 V, ±3 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number AD8079
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD8079ARZ-REEL7CT

20:33:20 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.76000 $10.76
10 9.72200 $97.22
100 8.04860 $804.86
500 7.00864 $3,504.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD8079ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 257 - Immediate
    98 - Factory Stock ?
  • Unit Price: $10.45000
  • Tape & Reel (TR) ? : AD8079ARZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $5.92650
  • Digi-Reel® ? : AD8079ARZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 738 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD8079ARZ-REELTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.70700
Send Feedback