Add To Favorites
AD8056ARZ-REEL7 Voltage Feedback Amplifier 2 Circuit 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.63000 $4.63
10 4.17000 $41.70
100 3.43220 $343.22
500 2.93436 $1,467.18
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number AD8056ARZ-REEL7DKR-ND
Copy   AD8056ARZ-REEL7DKR-ND
Quantity Available 1,617
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD8056ARZ-REEL7

Copy   AD8056ARZ-REEL7
Description IC OPAMP VFB 300MHZ 8SOIC
Copy   IC OPAMP VFB 300MHZ 8SOIC
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Voltage Feedback Amplifier 2 Circuit 8-SOIC

Copy   Voltage Feedback Amplifier 2 Circuit  8-SOIC
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 2
Output Type -
Slew Rate 1400V/µs
-3db Bandwidth 300MHz
Current - Input Bias 400nA
Voltage - Input Offset 3mV
Current - Supply 5.4mA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 8V ~ 12V, ±4V ~ 6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number AD8056
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 9774090151R - Wurth Electronics Inc. | 732-7114-1-ND DigiKey Electronics
  • 9774090151R
  • Wurth Electronics Inc.
  • RND STANDOFF M2.5X0.45 STEEL 9MM
  • Unit Price $0.95000
  • 732-7114-1-ND
  • AD8056ARZ - Analog Devices Inc. | AD8056ARZ-ND DigiKey Electronics
  • AD8056ARZ
  • Analog Devices Inc.
  • IC OPAMP VFB 300MHZ 8SOIC
  • Unit Price $4.42000
  • AD8056ARZ-ND
  • MC13892CJVL - NXP USA Inc. | MC13892CJVL-ND DigiKey Electronics
  • MC13892CJVL
  • NXP USA Inc.
  • IC PMU I.MX35/51/37/27 186BGA
  • Unit Price $7.57000
  • MC13892CJVL-ND
  • AD8056ARMZ-REEL7 - Analog Devices Inc. | AD8056ARMZ-REEL7CT-ND DigiKey Electronics
  • AD8056ARMZ-REEL7
  • Analog Devices Inc.
  • IC OPAMP VFB 300MHZ 8MSOP
  • Unit Price Call
  • AD8056ARMZ-REEL7CT-ND
  • DCX144EH-7 - Diodes Incorporated | DCX144EH-7DICT-ND DigiKey Electronics
  • DCX144EH-7
  • Diodes Incorporated
  • TRANS PREBIAS NPN/PNP SOT563
  • Unit Price $0.45000
  • DCX144EH-7DICT-ND
Additional Resources
Standard Package ? 1
Other Names AD8056ARZ-REEL7DKR

05:24:12 3/26/2019