Add To Favorites
Product Overview
Digi-Key Part Number AD80066KRSZRLCT-ND
Quantity Available 6,502
Can ship immediately

Factory Stock ?: 1,500
Manufacturer

Manufacturer Part Number

AD80066KRSZRL

Description IC DSP CTLR 16BIT 28SSOP
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets AD80066
Featured Product Analog Devices IoT and the Intelligence of Things
Online Catalog Sensor and Detector Interfaces
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Signal Processor
Input Type Analog
Output Type Digital
Interface Serial
Current - Supply 95mA
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number AD8006
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AD80066KRSZRLCT

02:48:50 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.97000 $13.97
10 12.84200 $128.42
100 10.84570 $1,084.57
500 9.64802 $4,824.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD80066KRSZRLTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: $8.59180
  • Digi-Reel® ? : AD80066KRSZRLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,502 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : AD80066KRSZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 125 - Immediate
    940 - Factory Stock ?
  • Unit Price: $13.57000
Send Feedback