Add To Favorites
AD7942BRMZ-RL7 14 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.51000 $11.51
10 10.57600 $105.76
100 8.93170 $893.17
500 7.94542 $3,972.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD7942BRMZ-RL7CT-ND
Copy   AD7942BRMZ-RL7CT-ND
Quantity Available 1,445
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD7942BRMZ-RL7

Copy   AD7942BRMZ-RL7
Description IC ADC 14BIT SRL 250KSPS 10MSOP
Copy   IC ADC 14BIT SRL 250KSPS 10MSOP
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

14 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP

Copy   14 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP
Documents & Media
Datasheets AD7942
Mfg Application Notes Pulse Oximeter Solution
Design Resources Development Tool Selector
Featured Product Analog Devices IoT and the Intelligence of Things
Interactive RF Signal Chain
Online Catalog 14 Bit
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series PulSAR®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 14
Sampling Rate (Per Second) 250k
Number of Inputs 1
Input Type Pseudo-Differential
Data Interface SPI, DSP
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.3 V ~ 5.5 V
Voltage - Supply, Digital 2.3 V ~ 5.5 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Base Part Number AD7942
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • EVAL-AD7942-PMDZ - Analog Devices Inc. | EVAL-AD7942-PMDZ-ND DigiKey Electronics
  • EVAL-AD7942-PMDZ
  • Analog Devices Inc.
  • EVAL BOARD 14BIT 250K ADC AD7942
  • Unit Price $22.61000
  • EVAL-AD7942-PMDZ-ND
Associated Product
  • EVAL-SDP-CB1Z - Analog Devices Inc. | EVAL-SDP-CB1Z-ND DigiKey Electronics
  • EVAL-SDP-CB1Z
  • Analog Devices Inc.
  • BOARD EVALUATION FOR SDP-CB1
  • Unit Price $107.66000
  • EVAL-SDP-CB1Z-ND
You May Also Be Interested In
  • OPA320AIDBVR - Texas Instruments | 296-29480-1-ND DigiKey Electronics
  • OPA320AIDBVR
  • Texas Instruments
  • IC OPAMP GP 20MHZ RRO SOT23-5
  • Unit Price $2.14000
  • 296-29480-1-ND
  • AD5392BSTZ-5 - Analog Devices Inc. | AD5392BSTZ-5-ND DigiKey Electronics
  • AD5392BSTZ-5
  • Analog Devices Inc.
  • IC DAC 14BIT 8CHAN 5V 52LQFP
  • Unit Price $37.91000
  • AD5392BSTZ-5-ND
  • ADR441ARMZ-REEL7 - Analog Devices Inc. | ADR441ARMZ-REEL7CT-ND DigiKey Electronics
  • ADR441ARMZ-REEL7
  • Analog Devices Inc.
  • IC VREF SERIES 2.5V 8MSOP
  • Unit Price $6.79000
  • ADR441ARMZ-REEL7CT-ND
Additional Resources
Standard Package ? 1
Other Names AD7942BRMZ-RL7CT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD7942BRMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 100 - Immediate
    200 - Factory Stock ?
  • Unit Price: $11.17000
  • Tape & Reel (TR) ? : AD7942BRMZ-RL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: $7.07560
  • Digi-Reel® ? : AD7942BRMZ-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,445 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

03:39:31 10/15/2018