Add To Favorites
Product Overview
Digi-Key Part Number AD7942BCPZRL7CT-ND
Quantity Available 1,456
Can ship immediately
Manufacturer

Manufacturer Part Number

AD7942BCPZRL7

Description IC ADC 14BIT 250KSPS 10-LFCSP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

14 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3)

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series PulSAR®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 14
Sampling Rate (Per Second) 250k
Number of Inputs 1
Input Type Pseudo-Differential
Data Interface SPI, DSP
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.3 V ~ 5.5 V
Voltage - Supply, Digital 2.3 V ~ 5.5 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 10-WFDFN Exposed Pad, CSP
Supplier Device Package 10-LFCSP-WD (3x3)
Base Part Number AD7942
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • EVAL-AD7942-PMDZ - Analog Devices Inc. | EVAL-AD7942-PMDZ-ND DigiKey Electronics
  • EVAL-AD7942-PMDZ
  • Analog Devices Inc.
  • EVAL BOARD 14BIT 250K ADC AD7942
  • Unit Price $22.61000
  • EVAL-AD7942-PMDZ-ND
Associated Product
  • EVAL-SDP-CB1Z - Analog Devices Inc. | EVAL-SDP-CB1Z-ND DigiKey Electronics
  • EVAL-SDP-CB1Z
  • Analog Devices Inc.
  • BOARD EVALUATION FOR SDP-CB1
  • Unit Price $107.66000
  • EVAL-SDP-CB1Z-ND
Additional Resources
Standard Package ? 1
Other Names AD7942BCPZRL7CT

12:35:43 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.38000 $11.38
10 10.45600 $104.56
100 8.83100 $883.10
500 7.85582 $3,927.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD7942BCPZRL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Factory Stock ?
  • Unit Price: $6.99580
  • Digi-Reel® ? : AD7942BCPZRL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,456 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback