Add To Favorites
AD7940BRMZ-REEL7 14 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.68000 $11.68
10 10.73500 $107.35
100 9.06610 $906.61
500 8.06490 $4,032.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD7940BRMZ-REEL7CT-ND
Copy   AD7940BRMZ-REEL7CT-ND
Quantity Available 1,950
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD7940BRMZ-REEL7

Copy   AD7940BRMZ-REEL7
Description IC ADC 14BIT 100KSPS 8MSOP
Copy   IC ADC 14BIT 100KSPS 8MSOP
Detailed Description

14 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP

Copy   14 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 14
Sampling Rate (Per Second) 100k
Number of Inputs 1
Input Type Single Ended
Data Interface SPI, DSP
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Supply
Voltage - Supply, Analog 2.5 V ~ 5.5 V
Voltage - Supply, Digital 2.5 V ~ 5.5 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number AD7940
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • EVAL-SDP-CB1Z - Analog Devices Inc. | EVAL-SDP-CB1Z-ND DigiKey Electronics
  • EVAL-SDP-CB1Z
  • Analog Devices Inc.
  • BOARD EVALUATION FOR SDP-CB1
  • Unit Price $107.66000
  • EVAL-SDP-CB1Z-ND
Additional Resources
Standard Package ? 1
Other Names AD7940BRMZ-REEL7CT
AD7940BRMZREEL7
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD7940BRMZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $7.18200
  • Digi-Reel® ? : AD7940BRMZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,950 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD7940BRMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 430 - Immediate
  • Unit Price: $11.34000

23:14:23 1/22/2019