Add To Favorites
AD7922AUJZ-REEL7 12 Bit Analog to Digital Converter 2 Input 1 SAR TSOT-23-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.70000 $11.70
10 10.75500 $107.55
100 9.08280 $908.28
500 8.07984 $4,039.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD7922AUJZ-REEL7CT-ND
Copy   AD7922AUJZ-REEL7CT-ND
Quantity Available 532
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD7922AUJZ-REEL7

Copy   AD7922AUJZ-REEL7
Description IC ADC DUAL 12BIT 2CH TSOT-23-8
Copy   IC ADC DUAL 12BIT 2CH TSOT-23-8
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

12 Bit Analog to Digital Converter 2 Input 1 SAR TSOT-23-8

Copy   12 Bit Analog to Digital Converter 2 Input 1 SAR TSOT-23-8
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 1M
Number of Inputs 2
Input Type Single Ended
Data Interface SPI, DSP
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Supply
Voltage - Supply, Analog 2.35 V ~ 5.25 V
Voltage - Supply, Digital 2.35 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
Base Part Number AD7922
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0878321420 - Molex, LLC | WM18641-ND DigiKey Electronics
  • 0878321420
  • Molex, LLC
  • CONN HEADER 14POS 2MM VERT SMD
  • Unit Price $1.83000
  • WM18641-ND
  • 67997-210HLF - Amphenol FCI | 609-3236-ND DigiKey Electronics
  • 67997-210HLF
  • Amphenol FCI
  • CONN HEADER 10POS .100 STR 15AU
  • Unit Price $0.52000
  • 609-3236-ND
  • U.FL-R-SMT(10) - Hirose Electric Co Ltd | H9161CT-ND DigiKey Electronics
  • U.FL-R-SMT(10)
  • Hirose Electric Co Ltd
  • CONN U.FL RCPT STR 50 OHM SMD
  • Unit Price $1.31000
  • H9161CT-ND
Additional Resources
Standard Package ? 1
Other Names AD7922AUJZ-REEL7CT
AD7922AUJZREEL7
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : AD7922AUJZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 532 - Immediate
  • Unit Price: Digi-Reel®

12:34:28 10/20/2018