Add To Favorites
AD7918BRUZ-REEL7 10 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.51000 $8.51
10 7.68400 $76.84
100 6.36190 $636.19
500 5.53986 $2,769.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD7918BRUZ-REEL7CT-ND
Copy   AD7918BRUZ-REEL7CT-ND
Quantity Available 485
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD7918BRUZ-REEL7

Copy   AD7918BRUZ-REEL7
Description IC ADC 10BIT 8CH W/SEQ 20TSSOP
Copy   IC ADC 10BIT 8CH W/SEQ 20TSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP

Copy   10 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 10
Sampling Rate (Per Second) 1M
Number of Inputs 8
Input Type Single Ended
Data Interface SPI, DSP
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number AD7918
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AD7918BRUZ-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : AD7918BRUZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 485 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD7918BRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 87 - Immediate
  • Unit Price: $8.26000

01:07:23 1/24/2019