Add To Favorites
AD7890SQ-2 Data Acquisition System (DAS) 12 bit 117k Serial 24-CDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15 91.44867 $1,371.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD7890SQ-2-ND
Copy   AD7890SQ-2-ND
Quantity Available 0

Factory Stock ?: 15
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD7890SQ-2

Copy   AD7890SQ-2
Description IC DAS 12BIT 8CH 24-CDIP
Copy   IC DAS 12BIT 8CH 24-CDIP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Data Acquisition System (DAS) 12 bit 117k Serial 24-CDIP

Copy   Data Acquisition System (DAS) 12 bit 117k Serial 24-CDIP
Documents & Media
Datasheets AD7890
Design Resources Development Tool Selector
Featured Product Analog Devices IoT and the Intelligence of Things
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tube ?
Part Status Active
Type Data Acquisition System (DAS)
Number of Channels 8
Resolution (Bits) 12 b
Sampling Rate (Per Second) 117k
Data Interface Serial
Voltage Supply Source Single Supply
Voltage - Supply 5V
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 24-CDIP (0.300", 7.62mm)
Supplier Device Package 24-CDIP
Base Part Number AD7890
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15

09:47:20 12/18/2018