Add To Favorites
AD7856ARSZ-REEL7 14 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.42000 $22.42
10 20.68100 $206.81
100 17.66000 $1,766.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD7856ARSZ-REEL7CT-ND
Copy   AD7856ARSZ-REEL7CT-ND
Quantity Available 780
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD7856ARSZ-REEL7

Copy   AD7856ARSZ-REEL7
Description IC ADC 14BIT 8CHAN 5V 24SSOP
Copy   IC ADC 14BIT 8CHAN 5V 24SSOP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

14 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-SSOP

Copy   14 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-SSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 14
Sampling Rate (Per Second) 285k
Number of Inputs 4, 8
Input Type Pseudo-Differential, Single Ended
Data Interface SPI
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features -
Operating Temperature -40°C ~ 105°C
Package / Case 24-SSOP (0.209", 5.30mm Width)
Supplier Device Package 24-SSOP
Base Part Number AD7856
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names AD7856ARSZ-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD7856ARSZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 865 - Immediate
  • Unit Price: $21.77000
  • Tape & Reel (TR) ? : AD7856ARSZ-REEL7TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $15.56640
  • Digi-Reel® ? : AD7856ARSZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 780 - Immediate
  • Unit Price: Digi-Reel®

11:46:49 1/22/2019