Add To Favorites
AD7817ARZ-REEL7 Temperature Sensor Digital, Local -40°C ~ 85°C 9 b 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 6.94260 $6,942.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD7817ARZ-REEL7TR-ND
Copy   AD7817ARZ-REEL7TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD7817ARZ-REEL7

Copy   AD7817ARZ-REEL7
Description SENSOR DIGITAL -40C-85C 16SOIC
Copy   SENSOR DIGITAL -40C-85C 16SOIC
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Temperature Sensor Digital, Local -40°C ~ 85°C 9 b 16-SOIC

Copy   Temperature Sensor Digital, Local -40°C ~ 85°C 9 b 16-SOIC
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 85°C
Sensing Temperature - Remote -
Output Type SPI
Voltage - Supply 2.7 V ~ 5.5 V
Resolution 9 b
Features Output Switch
Accuracy - Highest (Lowest) ±2.25°C (±3°C)
Test Condition 25°C (-40°C ~ 85°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number AD7817
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names AD7817ARZ-REEL7-ND
AD7817ARZ-REEL7TR
Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD7817ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 62 - Immediate
    48 - Factory Stock ?
  • Unit Price: $10.96000

21:49:46 11/18/2018