Add To Favorites
Product Overview
Digi-Key Part Number AD7814ARMZ-REEL7CT-ND
Quantity Available 1,055
Can ship immediately
Manufacturer

Manufacturer Part Number

AD7814ARMZ-REEL7

Description SENSOR TEMPERATURE SPI 8MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 125°C 10 b 8-MSOP

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type SPI
Voltage - Supply 2.7 V ~ 5.5 V
Resolution 10 b
Features Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest) ±2°C (±3.5°C)
Test Condition 0°C ~ 85°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD7814ARMZ-REEL7CT

16:33:13 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.44000 $3.44
10 3.09400 $30.94
100 2.53470 $253.47
500 2.15778 $1,078.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD7814ARMZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.65438
  • Digi-Reel® ? : AD7814ARMZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,055 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD7814ARMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,993 - Immediate
  • Unit Price: $3.13000
  • Tape & Reel (TR) ? : AD7814ARMZ-REELTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.57166
  • Cut Tape (CT) ? : AD7814ARMZ-REELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,705 - Immediate
  • Unit Price: $3.44000
  • Digi-Reel® ? : AD7814ARMZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,705 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback