Add To Favorites
Product Overview
Digi-Key Part Number AD7795BRUZ-REELCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AD7795BRUZ-REEL

Description IC ADC 16BIT 6CH LOW-PWR 24TSSOP
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

16 Bit Analog to Digital Converter 6 Input 1 Sigma-Delta 24-TSSOP

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 470
Number of Inputs 6
Input Type Differential
Data Interface SPI, DSP
Configuration MUX-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features PGA, Temperature Sensor
Operating Temperature -40°C ~ 105°C
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Base Part Number AD7795
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AD7795BRUZ - Analog Devices Inc. | AD7795BRUZ-ND DigiKey Electronics
  • AD7795BRUZ
  • Analog Devices Inc.
  • IC ADC 16BIT 6CH LOW-PWR 24TSSOP
  • Unit Price $11.23000
  • AD7795BRUZ-ND
  • REF200AU - Texas Instruments | 296-44855-5-ND DigiKey Electronics
  • REF200AU
  • Texas Instruments
  • IC CURR SOURCE/SINK MIRROR 8SOIC
  • Unit Price $8.91000
  • 296-44855-5-ND
  • LMV762MAX/NOPB - Texas Instruments | LMV762MAX/NOPBCT-ND DigiKey Electronics
  • LMV762MAX/NOPB
  • Texas Instruments
  • IC COMP PREC W/P-POP LV 8-SOIC
  • Unit Price $2.22000
  • LMV762MAX/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names AD7795BRUZ-REELCT

14:54:48 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.57000 $11.57
10 10.45200 $104.52
100 8.65360 $865.36
500 7.53548 $3,767.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD7795BRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 647 - Immediate
    62 - Factory Stock ?
  • Unit Price: $11.23000
  • Tape & Reel (TR) ? : AD7795BRUZ-REELTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $6.13600
Send Feedback