Add To Favorites
AD7747ARUZ-REEL Capacitance-to-Digital Converter 24 bit Serial 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.58000 $10.58
10 9.72100 $97.21
100 8.20980 $820.98
500 7.30322 $3,651.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD7747ARUZ-REELCT-ND
Copy   AD7747ARUZ-REELCT-ND
Quantity Available 2,075
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD7747ARUZ-REEL

Copy   AD7747ARUZ-REEL
Description IC CONV CAP TO DIG 24BIT 16TSSOP
Copy   IC CONV CAP TO DIG 24BIT 16TSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Capacitance-to-Digital Converter 24 bit Serial 16-TSSOP

Copy   Capacitance-to-Digital Converter 24 bit  Serial 16-TSSOP
Documents & Media
Datasheets AD7747
Mfg Application Notes Biochemistry Analyzer Solutions
Design Resources Development Tool Selector
Featured Product Analog Devices IoT and the Intelligence of Things
Online Catalog Capacitance, Inductance to Digital
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Capacitance-to-Digital Converter
Number of Channels 2
Resolution (Bits) 24 b
Sampling Rate (Per Second) -
Data Interface Serial
Voltage Supply Source Single Supply
Voltage - Supply 2.7 V ~ 5.25 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number AD7747
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • EVAL-AD7747EBZ - Analog Devices Inc. | EVAL-AD7747EBZ-ND DigiKey Electronics
  • EVAL-AD7747EBZ
  • Analog Devices Inc.
  • BOARD EVAL FOR AD7747
  • Unit Price $56.98000
  • EVAL-AD7747EBZ-ND
Additional Resources
Standard Package ? 1
Other Names AD7747ARUZ-REELCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD7747ARUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,476 - Immediate
  • Unit Price: $11.64000
  • Tape & Reel (TR) ? : AD7747ARUZ-REELTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $6.35700
  • Digi-Reel® ? : AD7747ARUZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,075 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : AD7747ARUZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 850 - Immediate
  • Unit Price: $11.84000
  • Digi-Reel® ? : AD7747ARUZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 850 - Immediate
  • Unit Price: Digi-Reel®

08:16:00 11/19/2018