Add To Favorites
AD7745ARUZ-REEL7 Capacitance-to-Digital Converter 24 bit Serial 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.58000 $10.58
10 9.72100 $97.21
100 8.20980 $820.98
500 7.30322 $3,651.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD7745ARUZ-REEL7CT-ND
Copy   AD7745ARUZ-REEL7CT-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD7745ARUZ-REEL7

Copy   AD7745ARUZ-REEL7
Description IC CONV 1CH CAP TO DGTL 16TSSOP
Copy   IC CONV 1CH CAP TO DGTL 16TSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Capacitance-to-Digital Converter 24 bit Serial 16-TSSOP

Copy   Capacitance-to-Digital Converter 24 bit  Serial 16-TSSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Capacitance-to-Digital Converter
Number of Channels 1
Resolution (Bits) 24 b
Sampling Rate (Per Second) -
Data Interface Serial
Voltage Supply Source Single Supply
Voltage - Supply 2.7 V ~ 5.25 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number AD7745
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • EVAL-AD7746EBZ - Analog Devices Inc. | EVAL-AD7746EBZ-ND DigiKey Electronics
  • EVAL-AD7746EBZ
  • Analog Devices Inc.
  • BOARD EVALUATION FOR AD7746
  • Unit Price $56.98000
  • EVAL-AD7746EBZ-ND
  • NUCLEO-H743ZI - STMicroelectronics | 497-17786-ND DigiKey Electronics
  • NUCLEO-H743ZI
  • STMicroelectronics
  • NUCLEO DEV BOARD STM32H743ZI
  • Unit Price $24.47000
  • 497-17786-ND
  • AD8606ARZ-REEL - Analog Devices Inc. | AD8606ARZ-REELCT-ND DigiKey Electronics
  • AD8606ARZ-REEL
  • Analog Devices Inc.
  • IC OPAMP GP 10MHZ RRO 8SOIC
  • Unit Price $3.71000
  • AD8606ARZ-REELCT-ND
  • AD7745ARUZ - Analog Devices Inc. | AD7745ARUZ-ND DigiKey Electronics
  • AD7745ARUZ
  • Analog Devices Inc.
  • IC CONV 1CH CAP TO DGTL 16TSSOP
  • Unit Price $11.64000
  • AD7745ARUZ-ND
  • AD7746ARUZ - Analog Devices Inc. | AD7746ARUZ-ND DigiKey Electronics
  • AD7746ARUZ
  • Analog Devices Inc.
  • IC CONV 2CH CAP TO DGTL 16-TSSOP
  • Unit Price $13.76000
  • AD7746ARUZ-ND
Additional Resources
Standard Package ? 1
Other Names AD7745ARUZ-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD7745ARUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 325 - Immediate
  • Unit Price: $11.64000
  • Tape & Reel (TR) ? : AD7745ARUZ-REELTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.35700

02:41:55 1/21/2019