Add To Favorites
AD7740YRTZ-REEL7 Voltage to Frequency Converter IC 1MHz ±0.012% SOT-23-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.14000 $3.14
10 2.81900 $28.19
100 2.30980 $230.98
500 1.96628 $983.14
1,000 1.65830 $1,658.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD7740YRTZ-REEL7CT-ND
Copy   AD7740YRTZ-REEL7CT-ND
Quantity Available 2,841
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD7740YRTZ-REEL7

Copy   AD7740YRTZ-REEL7
Description IC CONVERTER VOLT-FREQ SOT23-8
Copy   IC CONVERTER VOLT-FREQ SOT23-8
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Voltage to Frequency Converter IC 1MHz ±0.012% SOT-23-8

Copy   Voltage to Frequency Converter IC 1MHz ±0.012% SOT-23-8
Documents & Media
Datasheets AD7740
Video File Introducing Power by Linear
Featured Product Analog Devices IoT and the Intelligence of Things
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog V/F and F/V Converters
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Voltage to Frequency
Frequency - Max 1MHz
Full Scale ±50ppm/°C
Linearity ±0.012%
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number AD7740
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM231AN/NOPB - Texas Instruments | LM231AN/NOPB-ND DigiKey Electronics
  • LM231AN/NOPB
  • Texas Instruments
  • IC CONVERTER PREC V TO FREQ 8DIP
  • Unit Price $10.09000
  • LM231AN/NOPB-ND
  • AD652JPZ - Analog Devices Inc. | AD652JPZ-ND DigiKey Electronics
  • AD652JPZ
  • Analog Devices Inc.
  • IC V-F CONV SYNCH MONO 5V 20PLCC
  • Unit Price $24.82000
  • AD652JPZ-ND
  • KA331 - ON Semiconductor | KA331FS-ND DigiKey Electronics
  • KA331
  • ON Semiconductor
  • IC CONVERTER VOLT TO FREQ 8-DIP
  • Unit Price Call
  • KA331FS-ND
Additional Resources
Standard Package ? 1
Other Names AD7740YRTZ-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : AD7740YRTZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,841 - Immediate
  • Unit Price: Digi-Reel®

06:48:02 1/19/2019