Add To Favorites
AD7731BRUZ-REEL7 24 Bit Analog to Digital Converter 3, 5 Input 1 Sigma-Delta 24-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.00000 $23.00
10 21.21200 $212.12
100 18.11400 $1,811.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD7731BRUZ-REEL7CT-ND
Copy   AD7731BRUZ-REEL7CT-ND
Quantity Available 3,020
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD7731BRUZ-REEL7

Copy   AD7731BRUZ-REEL7
Description IC ADC 24BIT SIGMA-DELTA 24TSSOP
Copy   IC ADC 24BIT SIGMA-DELTA 24TSSOP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

24 Bit Analog to Digital Converter 3, 5 Input 1 Sigma-Delta 24-TSSOP

Copy   24 Bit Analog to Digital Converter 3, 5 Input 1 Sigma-Delta 24-TSSOP
Documents & Media
Datasheets AD7731
Design Resources Development Tool Selector
Featured Product Analog Devices IoT and the Intelligence of Things
Interactive RF Signal Chain
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 24 Bit
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 24
Sampling Rate (Per Second) 6.4k
Number of Inputs 3, 5
Input Type Differential
Data Interface SPI, DSP
Configuration MUX-PGA-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features PGA
Operating Temperature -40°C ~ 85°C
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Base Part Number AD7731
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AD7731BRUZ-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD7731BRUZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $15.04100
  • Digi-Reel® ? : AD7731BRUZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,020 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD7731BRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 896 - Immediate
  • Unit Price: $22.33000

10:09:39 10/16/2018