Add To Favorites
Product Overview
Digi-Key Part Number AD7730BRUZ-REEL7CT-ND
Quantity Available 1,021
Can ship immediately
Manufacturer

Manufacturer Part Number

AD7730BRUZ-REEL7

Description IC ADC BRIDGE TRANSDUCER 24TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1 Channel AFE 24 Bit 125mW 24-TSSOP

Documents & Media
Datasheets AD7730(L)
Featured Product Analog Devices IoT and the Intelligence of Things
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Front Ends (AFEs)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 24
Number of Channels 1
Power (Watts) 125mW
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD7730BRUZ-REEL7CT

01:09:55 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.55000 $22.55
10 20.79500 $207.95
100 17.75750 $1,775.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD7730BRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 363 - Immediate
  • Unit Price: $21.89000
  • Tape & Reel (TR) ? : AD7730BRUZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $14.74499
  • Digi-Reel® ? : AD7730BRUZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,021 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD7730BRUZ-REELTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $14.14980
Send Feedback