Add To Favorites
AD7714ARZ-5REEL 24 Bit Analog to Digital Converter 3, 5 Input 1 Sigma-Delta 24-SOIC
Product Overview
Digi-Key Part Number AD7714ARZ-5REELCT-ND
Copy   AD7714ARZ-5REELCT-ND
Quantity Available 861
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD7714ARZ-5REEL

Copy   AD7714ARZ-5REEL
Description IC ADC 24BIT SIGMA-DELTA 24SOIC
Copy   IC ADC 24BIT SIGMA-DELTA 24SOIC
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

24 Bit Analog to Digital Converter 3, 5 Input 1 Sigma-Delta 24-SOIC

Copy   24 Bit Analog to Digital Converter 3, 5 Input 1 Sigma-Delta 24-SOIC
Documents & Media
Datasheets AD7714
Design Resources Development Tool Selector
Featured Product Analog Devices IoT and the Intelligence of Things
Interactive RF Signal Chain
Online Catalog 24 Bit
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 24
Sampling Rate (Per Second) 1k
Number of Inputs 3, 5
Input Type Differential, Pseudo-Differential
Data Interface SPI, DSP
Configuration MUX-PGA-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 3 V ~ 5.25 V
Features PGA
Operating Temperature -40°C ~ 85°C
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
Base Part Number AD7714
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • EVAL-AD7714-3EBZ - Analog Devices Inc. | EVAL-AD7714-3EBZ-ND DigiKey Electronics
  • EVAL-AD7714-3EBZ
  • Analog Devices Inc.
  • BOARD EVAL FOR AD7714
  • Unit Price $156.55000
  • EVAL-AD7714-3EBZ-ND
Additional Resources
Standard Package ? 1
Other Names AD7714ARZ-5REELCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.25000 $21.25
10 19.59900 $195.99
100 16.73630 $1,673.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD7714ARZ-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 124 - Immediate
  • Unit Price: $20.63000
  • Tape & Reel (TR) ? : AD7714ARZ-5REELTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $13.89700
  • Digi-Reel® ? : AD7714ARZ-5REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 861 - Immediate
  • Unit Price: Digi-Reel®

07:36:45 9/26/2018