Add To Favorites
AD7709BRUZ-REEL7 16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 24-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.67000 $11.67
10 10.54100 $105.41
100 8.72700 $872.70
500 7.59934 $3,799.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD7709BRUZ-REEL7CT-ND
Copy   AD7709BRUZ-REEL7CT-ND
Quantity Available 3,228
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD7709BRUZ-REEL7

Copy   AD7709BRUZ-REEL7
Description IC ADC 16BIT SIGMA-DELTA 24TSSOP
Copy   IC ADC 16BIT SIGMA-DELTA 24TSSOP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 24-TSSOP

Copy   16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 24-TSSOP
Documents & Media
Datasheets AD7709
Design Resources Development Tool Selector
Featured Product Analog Devices IoT and the Intelligence of Things
Interactive RF Signal Chain
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 16 Bit
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 105
Number of Inputs 2, 4
Input Type Differential, Pseudo-Differential
Data Interface SPI, DSP
Configuration MUX-PGA-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 3.3 V, 5V
Voltage - Supply, Digital 2.7 V ~ 3.3 V, 5V
Features PGA
Operating Temperature -40°C ~ 85°C
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Base Part Number AD7709
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AD7709BRUZ - Analog Devices Inc. | AD7709BRUZ-ND DigiKey Electronics
  • AD7709BRUZ
  • Analog Devices Inc.
  • IC ADC 16BIT SIGMA-DELTA 24TSSOP
  • Unit Price $11.33000
  • AD7709BRUZ-ND
Additional Resources
Standard Package ? 1
Other Names AD7709BRUZ-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD7709BRUZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $6.42600
  • Digi-Reel® ? : AD7709BRUZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,228 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD7709BRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $11.33000
  • Tape & Reel (TR) ? : AD7709BRUZ-REELTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.18800

09:38:42 1/20/2019