Add To Favorites
AD7694BRMZRL7 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.64000 $20.64
10 18.96500 $189.65
100 16.01670 $1,601.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD7694BRMZRL7CT-ND
Copy   AD7694BRMZRL7CT-ND
Quantity Available 938
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD7694BRMZRL7

Copy   AD7694BRMZRL7
Description IC ADC 16BIT SAR 250KSPS 8MSOP
Copy   IC ADC 16BIT SAR 250KSPS 8MSOP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

16 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP

Copy   16 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Documents & Media
Datasheets AD7694
Design Resources Development Tool Selector
Featured Product Analog Devices IoT and the Intelligence of Things
Interactive RF Signal Chain
Online Catalog 16 Bit
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series PulSAR®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 250k
Number of Inputs 1
Input Type Pseudo-Differential
Data Interface SPI, DSP
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.7V ~ 5.5V
Voltage - Supply, Digital 2.7V ~ 5.5V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Mounting Type Surface Mount
Base Part Number AD7694
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • EVAL-SDP-CB1Z - Analog Devices Inc. | EVAL-SDP-CB1Z-ND DigiKey Electronics
  • EVAL-SDP-CB1Z
  • Analog Devices Inc.
  • BOARD EVALUATION FOR SDP-CB1
  • Unit Price $107.66000
  • EVAL-SDP-CB1Z-ND
Additional Resources
Standard Package ? 1
Other Names AD7694BRMZRL7CT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD7694BRMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 434 - Immediate
    100 - Factory Stock ?
  • Unit Price: $20.03000
  • Tape & Reel (TR) ? : AD7694BRMZRL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $12.68820
  • Digi-Reel® ? : AD7694BRMZRL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 938 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

20:14:25 2/15/2019