Add To Favorites
AD7694ARMZRL7 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Product Overview
Digi-Key Part Number AD7694ARMZRL7CT-ND
Copy   AD7694ARMZRL7CT-ND
Quantity Available 284
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD7694ARMZRL7

Copy   AD7694ARMZRL7
Description IC ADC 16BIT SAR 250KSPS 8-MSOP
Copy   IC ADC 16BIT SAR 250KSPS 8-MSOP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

16 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP

Copy   16 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Documents & Media
Datasheets AD7694
Design Resources Development Tool Selector
Featured Product Analog Devices IoT and the Intelligence of Things
Interactive RF Signal Chain
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 16 Bit
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series PulSAR®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 250k
Number of Inputs 1
Input Type Pseudo-Differential
Data Interface SPI, DSP
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number AD7694
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • EVAL-SDP-CB1Z - Analog Devices Inc. | EVAL-SDP-CB1Z-ND DigiKey Electronics
  • EVAL-SDP-CB1Z
  • Analog Devices Inc.
  • BOARD EVALUATION FOR SDP-CB1
  • Unit Price $107.66000
  • EVAL-SDP-CB1Z-ND
Additional Resources
Standard Package ? 1
Other Names AD7694ARMZRL7CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.50000 $16.50
10 15.16800 $151.68
100 12.81000 $1,281.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD7694ARMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,015 - Immediate
    100 - Factory Stock ?
  • Unit Price: $16.02000
  • Tape & Reel (TR) ? : AD7694ARMZRL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $10.14790
  • Digi-Reel® ? : AD7694ARMZRL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 284 - Immediate
  • Unit Price: Digi-Reel®

08:35:32 9/18/2018