Add To Favorites
AD7684BRMZRL7 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.67000 $14.67
10 13.47800 $134.78
100 11.38290 $1,138.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD7684BRMZRL7CT-ND
Copy   AD7684BRMZRL7CT-ND
Quantity Available 8,164
Can ship immediately

Factory Stock ?: 49
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD7684BRMZRL7

Copy   AD7684BRMZRL7
Description IC ADC 16BIT 100KSPS DIFF 8MSOP
Copy   IC ADC 16BIT 100KSPS DIFF 8MSOP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

16 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP

Copy   16 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series PulSAR®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 100k
Number of Inputs 1
Input Type Differential
Data Interface SPI, DSP
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number AD7684
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • EVAL-SDP-CB1Z - Analog Devices Inc. | EVAL-SDP-CB1Z-ND DigiKey Electronics
  • EVAL-SDP-CB1Z
  • Analog Devices Inc.
  • BOARD EVALUATION FOR SDP-CB1
  • Unit Price $107.66000
  • EVAL-SDP-CB1Z-ND
You May Also Be Interested In
  • LMV7239M7/NOPB - Texas Instruments | LMV7239M7/NOPBCT-ND DigiKey Electronics
  • LMV7239M7/NOPB
  • Texas Instruments
  • IC COMPARATOR R-R INPUT SC-70-5
  • Unit Price $2.19000
  • LMV7239M7/NOPBCT-ND
  • ES2AA-13-F - Diodes Incorporated | ES2AA-FDICT-ND DigiKey Electronics
  • ES2AA-13-F
  • Diodes Incorporated
  • DIODE GEN PURP 50V 2A SMA
  • Unit Price $0.55000
  • ES2AA-FDICT-ND
  • AD7684BRMZ - Analog Devices Inc. | AD7684BRMZ-ND DigiKey Electronics
  • AD7684BRMZ
  • Analog Devices Inc.
  • IC ADC 16BIT 100KSPS DIFF 8MSOP
  • Unit Price $14.24000
  • AD7684BRMZ-ND
  • AD822ARMZ-REEL - Analog Devices Inc. | AD822ARMZ-REELCT-ND DigiKey Electronics
  • AD822ARMZ-REEL
  • Analog Devices Inc.
  • IC OPAMP GP 1.9MHZ RRO 8MSOP
  • Unit Price $7.28000
  • AD822ARMZ-REELCT-ND
Additional Resources
Standard Package ? 1
Other Names AD7684BRMZRL7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD7684BRMZRL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $9.01740
  • Digi-Reel® ? : AD7684BRMZRL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,164 - Immediate
    49 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : AD7684BRMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 982 - Immediate
    13,250 - Factory Stock ?
  • Unit Price: $14.24000

23:44:32 1/22/2019