Add To Favorites
AD7655ASTZRL 16 Bit Analog to Digital Converter 2, 4 Input 1 SAR 48-LQFP (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.58000 $19.58
10 18.05900 $180.59
100 15.42120 $1,542.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD7655ASTZRLCT-ND
Copy   AD7655ASTZRLCT-ND
Quantity Available 155
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD7655ASTZRL

Copy   AD7655ASTZRL
Description IC ADC 16BIT 4CHAN 48LQFP
Copy   IC ADC 16BIT 4CHAN 48LQFP
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

16 Bit Analog to Digital Converter 2, 4 Input 1 SAR 48-LQFP (7x7)

Copy   16 Bit Analog to Digital Converter 2, 4 Input 1 SAR 48-LQFP (7x7)
Documents & Media
Datasheets AD7655
Design Resources Development Tool Selector
Featured Product Analog Devices IoT and the Intelligence of Things
Interactive RF Signal Chain
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 16 Bit
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series PulSAR®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 1M
Number of Inputs 2, 4
Input Type Pseudo-Differential, Single Ended
Data Interface SPI, Parallel, DSP
Configuration MUX-S/H-MUX-ADC
Ratio - S/H:ADC 2:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features Simultaneous Sampling
Operating Temperature -40°C ~ 85°C
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
Base Part Number AD7655
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • AD7655ASTZ - Analog Devices Inc. | AD7655ASTZ-ND DigiKey Electronics
  • AD7655ASTZ
  • Analog Devices Inc.
  • IC ADC 16BIT 1MSPS QUAD 48-LQFP
  • Unit Price $20.69000
  • AD7655ASTZ-ND
Additional Resources
Standard Package ? 1
Other Names AD7655ASTZRLCT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : AD7655ASTZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 753 - Immediate
  • Unit Price: $20.69000
  • Tape & Reel (TR) ? : AD7655ASTZRLTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $12.60800
  • Digi-Reel® ? : AD7655ASTZRLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 155 - Immediate
  • Unit Price: Digi-Reel®

16:19:20 1/23/2019