Add To Favorites
Product Overview
Digi-Key Part Number AD7606BSTZ-4RLCT-ND
Quantity Available 2,022
Can ship immediately

Factory Stock ?: 1,500
Manufacturer

Manufacturer Part Number

AD7606BSTZ-4RL

Description IC DAS W/ADC 16BIT 64LQFP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Data Acquisition System (DAS), ADC 16 bit 200k DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™ 64-LQFP (10x10)

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Data Acquisition System (DAS), ADC
Number of Channels 4
Resolution (Bits) 16 b
Sampling Rate (Per Second) 200k
Data Interface DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™
Voltage Supply Source Analog and Digital
Voltage - Supply 2.3 V ~ 5.25 V, 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
Base Part Number AD7606
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVAL-AD7606-4SDZ - Analog Devices Inc. | EVAL-AD7606-4SDZ-ND DigiKey Electronics
  • EVAL-AD7606-4SDZ
  • Analog Devices Inc.
  • EVAL BOARD FOR AD7606
  • Unit Price $60.94000
  • EVAL-AD7606-4SDZ-ND
You May Also Be Interested In
  • AD7606BSTZ-4 - Analog Devices Inc. | AD7606BSTZ-4-ND DigiKey Electronics
  • AD7606BSTZ-4
  • Analog Devices Inc.
  • IC DAS W/ADC 16BIT 4CH 64LQFP
  • Unit Price $21.11000
  • AD7606BSTZ-4-ND
  • OP2177ARZ - Analog Devices Inc. | OP2177ARZ-ND DigiKey Electronics
  • OP2177ARZ
  • Analog Devices Inc.
  • IC OPAMP GP 1.3MHZ 8SOIC
  • Unit Price $3.92000
  • OP2177ARZ-ND
  • AD7606BSTZ - Analog Devices Inc. | AD7606BSTZ-ND DigiKey Electronics
  • AD7606BSTZ
  • Analog Devices Inc.
  • IC DAS W/ADC 16BIT 8CH 64LQFP
  • Unit Price $31.44000
  • AD7606BSTZ-ND
  • AD7606BSTZ-RL - Analog Devices Inc. | AD7606BSTZ-RLCT-ND DigiKey Electronics
  • AD7606BSTZ-RL
  • Analog Devices Inc.
  • IC DAS W/ADC 16BIT 64LQFP
  • Unit Price $32.38000
  • AD7606BSTZ-RLCT-ND
  • AM26LV31EIPWR - Texas Instruments | 296-24692-1-ND DigiKey Electronics
  • AM26LV31EIPWR
  • Texas Instruments
  • IC DVR DIFF QUAD LV HS 16TSSOP
  • Unit Price $1.57000
  • 296-24692-1-ND
Additional Resources
Standard Package ? 1
Other Names AD7606BSTZ-4RLCT

05:58:41 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.75000 $21.75
10 20.05700 $200.57
100 17.12770 $1,712.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD7606BSTZ-4RLTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: $14.22200
  • Digi-Reel® ? : AD7606BSTZ-4RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,022 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tray ? : AD7606BSTZ-4-ND
  • Minimum Quantity: 1
  • Quantity Available: 755 - Immediate
  • Unit Price: $21.11000
Send Feedback