Add To Favorites
AD7541AJPZ-REEL 12 Bit Digital to Analog Converter 1 20-PLCC (9x9)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.05000 $21.05
10 19.41600 $194.16
100 16.57970 $1,657.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD7541AJPZ-REELCT-ND
Copy   AD7541AJPZ-REELCT-ND
Quantity Available 947
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD7541AJPZ-REEL

Copy   AD7541AJPZ-REEL
Description IC DAC 12BIT MULT MONO 20PLCC
Copy   IC DAC 12BIT MULT MONO 20PLCC
Detailed Description

12 Bit Digital to Analog Converter 1 20-PLCC (9x9)

Copy   12 Bit Digital to Analog Converter 1 20-PLCC (9x9)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Number of Bits 12
Number of D/A Converters 1
Settling Time 600ns (Typ)
Output Type Current - Unbuffered
Differential Output Yes
Data Interface Parallel
Reference Type External
Voltage - Supply, Analog 5 V ~ 16 V
Voltage - Supply, Digital 5 V ~ 16 V
INL/DNL (LSB) ±1 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 20-LCC (J-Lead)
Supplier Device Package 20-PLCC (9x9)
Mounting Type Surface Mount
Base Part Number AD7541
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AD7541AJPZ-REELCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD7541AJPZ-REELTR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Factory Stock ?
  • Unit Price: $13.76700

10:59:32 1/18/2019