AD7511DIKN/+ 4 Circuit IC Switch 1:1 100 Ohm 16-PDIP
Product Overview
Digi-Key Part Number AD7511DIKN/+-ND
Copy   AD7511DIKN/+-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD7511DIKN/+

Copy   AD7511DIKN/+
Description IC SWITCH QUAD SPST BID 16DIP
Copy   IC SWITCH QUAD SPST BID 16DIP
Detailed Description

4 Circuit IC Switch 1:1 100 Ohm 16-PDIP

Copy   4 Circuit IC Switch 1:1 100 Ohm 16-PDIP
Documents & Media
Datasheets AD7510DI-12DI
Featured Product Analog Devices IoT and the Intelligence of Things
PCN Obsolescence/ EOL AD7511/ADG2108 28/Nov/2016
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tube ?
Part Status Obsolete
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 100 Ohm
Channel-to-Channel Matching (ΔRon) 1 Ohm
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) ±15V
Switch Time (Ton, Toff) (Max) 180ns, 350ns (Typ)
-3db Bandwidth -
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 8pF, 1pF
Current - Leakage (IS(off)) (Max) 5nA
Crosstalk -
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
Base Part Number AD7511
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD7511DIKNZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 15 - Immediate
    25 - Factory Stock ?
  • Unit Price: $20.82000

15:41:22 1/20/2019