USD
Favorite

AD75019JPZ-REEL Analog Switch IC 1 Channel 44-PLCC (16.59x16.59)
Price & Procurement
487 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.93000 $35.93
10 33.52500 $335.25
25 32.11960 $802.99
100 29.10830 $2,910.83
250 28.10460 $7,026.15

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : AD75019JPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 315 - Immediate
  • Unit Price: $37.62000
  • Cut Tape (CT)  : AD75019JPZ-REELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 487 - Immediate
  • Unit Price: $35.93000

AD75019JPZ-REEL

Datasheet
Digi-Key Part Number AD75019JPZ-REELDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD75019JPZ-REEL
Copy  
Description IC CROSSPOINT SWIT 16X16 44PLCC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Analog Switch IC 1 Channel 44-PLCC (16.59x16.59)

Copy  
Documents & Media
Datasheets AD75019
Featured Product Analog Devices IoT and the Intelligence of Things
PCN Design/Specification AD75019 Temp/DS Chg 10/Sep/2018
EDA / CAD Models Download from Ultra Librarian
Online Catalog Analog Switches - Special Purpose
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Analog
Multiplexer/Demultiplexer Circuit 16:16
Switch Circuit -
Number of Channels 1
On-State Resistance (Max) 300Ohm
Voltage - Supply, Single (V+) 9V ~ 25.2V
Voltage - Supply, Dual (V±) ±12V
-3db Bandwidth 20MHz
Features Serial Interface
Operating Temperature -25°C ~ 85°C (TA)
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC (16.59x16.59)
Base Part Number AD75019
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AD75019JPZ

IC CROSSPOINT SWIT 16X16 44PLCC

Analog Devices Inc.

$37.62000 Details
Additional Resources
Standard Package 1
Other Names AD75019JPZ-REELDKR