Add To Favorites
AD7490BCPZ-REEL7 12 Bit Analog to Digital Converter 16 Input 1 SAR 32-LFCSP-VQ (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.71000 $13.71
10 12.60300 $126.03
100 10.64420 $1,064.42
500 9.46880 $4,734.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD7490BCPZ-REEL7CT-ND
Copy   AD7490BCPZ-REEL7CT-ND
Quantity Available 1,073
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD7490BCPZ-REEL7

Copy   AD7490BCPZ-REEL7
Description IC ADC 12BIT 16CHAN 32LFCSP
Copy   IC ADC 12BIT 16CHAN 32LFCSP
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

12 Bit Analog to Digital Converter 16 Input 1 SAR 32-LFCSP-VQ (5x5)

Copy   12 Bit Analog to Digital Converter 16 Input 1 SAR 32-LFCSP-VQ (5x5)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 1M
Number of Inputs 16
Input Type Single Ended
Data Interface SPI, DSP
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 32-VFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP-VQ (5x5)
Base Part Number AD7490
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product
  • EVAL-SDP-CB1Z - Analog Devices Inc. | EVAL-SDP-CB1Z-ND DigiKey Electronics
  • EVAL-SDP-CB1Z
  • Analog Devices Inc.
  • BOARD EVALUATION FOR SDP-CB1
  • Unit Price $107.66000
  • EVAL-SDP-CB1Z-ND
You May Also Be Interested In
  • SN65MLVD201DR - Texas Instruments | 296-46336-1-ND DigiKey Electronics
  • SN65MLVD201DR
  • Texas Instruments
  • IC M-LVDS LINE DVR/RCVR 8-SOIC
  • Unit Price $3.36000
  • 296-46336-1-ND
  • ACPL-C87B-000E - Broadcom Limited | 516-2579-5-ND DigiKey Electronics
  • ACPL-C87B-000E
  • Broadcom Limited
  • IC OPAMP ISOLATION 100KHZ 8SO
  • Unit Price $7.58000
  • 516-2579-5-ND
  • AD8629ARMZ-REEL - Analog Devices Inc. | AD8629ARMZ-REELCT-ND DigiKey Electronics
  • AD8629ARMZ-REEL
  • Analog Devices Inc.
  • IC OPAMP ZERO-DRIFT 2.5MHZ 8MSOP
  • Unit Price $4.12000
  • AD8629ARMZ-REELCT-ND
  • LTC3412AEUF#PBF - Linear Technology/Analog Devices | LTC3412AEUF#PBF-ND DigiKey Electronics
  • LTC3412AEUF#PBF
  • Linear Technology/Analog Devices
  • IC REG BUCK ADJ 3A SYNC 16QFN
  • Unit Price $7.05000
  • LTC3412AEUF#PBF-ND
  • OPA237UA/2K5 - Texas Instruments | 296-41360-1-ND DigiKey Electronics
  • OPA237UA/2K5
  • Texas Instruments
  • IC OPAMP GP 1.5MHZ 8SOIC
  • Unit Price $1.52000
  • 296-41360-1-ND
Additional Resources
Standard Package ? 1
Other Names AD7490BCPZ-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : AD7490BCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,723 - Immediate
    484 - Factory Stock ?
  • Unit Price: $13.31000
  • Digi-Reel® ? : AD7490BCPZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,073 - Immediate
  • Unit Price: Digi-Reel®

06:41:10 1/22/2019