Add To Favorites
AD7478AARMZ-REEL7 8 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 $3.28
10 2.94200 $29.42
100 2.41020 $241.02
500 2.05176 $1,025.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD7478AARMZ-REEL7CT-ND
Copy   AD7478AARMZ-REEL7CT-ND
Quantity Available 722
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD7478AARMZ-REEL7

Copy   AD7478AARMZ-REEL7
Description IC ADC 8BIT 1.2MSPS 8-MSOP
Copy   IC ADC 8BIT 1.2MSPS 8-MSOP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

8 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP

Copy   8 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 1.2M
Number of Inputs 1
Input Type Single Ended
Data Interface SPI, DSP
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Supply
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number AD7478
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AD7478AARMZ-REEL7CT
AD7478AARMZREEL7
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD7478AARMZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Factory Stock ?
  • Unit Price: $1.68000
  • Digi-Reel® ? : AD7478AARMZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 722 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : AD7478AARMZ-ND
  • Minimum Quantity: 400  Non-Stock ?
  • Quantity Available: 11,000 - Factory Stock ?
  • Unit Price: $2.22000

07:04:32 10/18/2018