AD746JN J-FET Amplifier 2 Circuit 8-PDIP
Product Overview
Digi-Key Part Number AD746JN-ND
Copy   AD746JN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD746JN

Copy   AD746JN
Description IC OPAMP JFET 13MHZ 8DIP
Copy   IC OPAMP JFET 13MHZ 8DIP
Detailed Description

J-FET Amplifier 2 Circuit 8-PDIP

Copy   J-FET Amplifier 2 Circuit  8-PDIP
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
AD746JNZ-ND AD746JNZ Analog Devices Inc. Tube ? 4 - Immediate
1,800 - Factory Stock ?
$11.42000 1 Not applicable
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tube ?
Part Status Obsolete
Amplifier Type J-FET
Number of Circuits 2
Output Type -
Slew Rate 75V/µs
Gain Bandwidth Product 13MHz
-3db Bandwidth 13MHz
Current - Input Bias 110pA
Voltage - Input Offset 300µV
Current - Supply 7mA
Current - Output / Channel 25mA
Voltage - Supply, Single/Dual (±) 9 V ~ 36 V, ±4.5 V ~ 18 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number AD746
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

09:33:52 2/20/2019