Add To Favorites
Product Overview
Digi-Key Part Number AD7450ABRTZ-REEL7CT-ND
Quantity Available 401
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Manufacturer Part Number

AD7450ABRTZ-REEL7

Description IC ADC 12BIT DIFF 1MSPS SOT23-8
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-8

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 1M
Number of Inputs 1
Input Type Differential
Data Interface SPI, DSP
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number AD7450
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • EVAL-SDP-CB1Z - Analog Devices Inc. | EVAL-SDP-CB1Z-ND DigiKey Electronics
  • EVAL-SDP-CB1Z
  • Analog Devices Inc.
  • BOARD EVALUATION FOR SDP-CB1
  • Unit Price $107.66000
  • EVAL-SDP-CB1Z-ND
You May Also Be Interested In
  • 71V424S15YGI - IDT, Integrated Device Technology Inc | 800-1483-5-ND DigiKey Electronics
  • 71V424S15YGI
  • IDT, Integrated Device Technology Inc
  • IC SRAM 4M PARALLEL 36SOJ
  • Unit Price $5.01000
  • 800-1483-5-ND
Additional Resources
Standard Package ? 1
Other Names AD7450ABRTZ-REEL7CT
AD7450ABRTZREEL7

18:34:34 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.96000 $11.96
10 10.99300 $109.93
100 9.28430 $928.43
500 8.25906 $4,129.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD7450ABRTZ-REEL7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: $7.07840
  • Digi-Reel® ? : AD7450ABRTZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 401 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback